
2-channel logic IC output optocoupler featuring 3.75kV isolation voltage and a 2-element design. Surface mountable in a SOIC package, it offers a 2600% current transfer ratio with a maximum output current of 60mA per channel. Operates with a 12mA input current and supports data rates up to 100Kbps. Maximum power dissipation is 135mW, with an operating temperature range of 0°C to 70°C.
Broadcom HCPL-0730-500E technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 2600% |
| Data Rate | 100Kbps |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0730-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
