
General purpose, 2-channel optocoupler with SOIC surface mount package. Features 3.75kV isolation voltage and a 15Mbps data rate. Offers 6.5V collector-emitter breakdown voltage and 2mA output current per channel. Operates from -40°C to 100°C with 16mA forward current. UL, CSA, and VDE approved, RoHS compliant.
Broadcom HCPL-0738-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 6.5V |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 20mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0738-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.