
Surface mount, 2-channel logic IC output optocoupler featuring 3.75kV isolation and a 15Mbps data rate. This unidirectional optocoupler offers a 20mA forward current, 16mA input current, and 2mA output current per channel. With a propagation delay of 60ns and fall time of 25ns, it operates within a -40°C to 100°C temperature range. Packaged in SOIC-8 for tape and reel distribution, this RoHS compliant component is designed for general optoelectronic applications.
Broadcom HCPL-0738-500E technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 20mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0738-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
