
2-channel logic IC output optocoupler, featuring 3750V isolation and a 25000% current transfer ratio. This surface-mount device operates with a 5mA forward and input current, supporting a 100Kbps data rate. Maximum collector current is 60mA, with a maximum output voltage of 18V. The unit is RoHS compliant and rated for operation between 0°C and 70°C.
Broadcom HCPL-073A-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Current Transfer Ratio | 25000% |
| Data Rate | 100Kbps |
| Forward Current | 5mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-073A-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
