
General purpose, 2-channel optocoupler with SOIC surface-mount package. Features 3.75kV isolation voltage, 25000% current transfer ratio, and a 100Kbps data rate. Operates with 5mA forward and input current, supporting up to 60mA max collector current per channel. Maximum output voltage is 18V with 115mW power dissipation. RoHS compliant and lead-free.
Broadcom HCPL-073A-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 25000% |
| Data Rate | 100Kbps |
| Forward Current | 5mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 115mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 115mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-073A-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
