
Surface mount transistor output optocoupler featuring 1-element, 3.75kV isolation, and 80V collector-emitter breakdown voltage. Achieves a 600% current transfer ratio with a 20mA input current and 50mA maximum collector current. Operates across a -55°C to 100°C temperature range with 170mW maximum power dissipation. UL, CSA, and VDE approved, this RoHS compliant component is supplied in tape and reel packaging.
Broadcom HCPL-181-06DE technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-181-06DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
