
The HCPL-1931 is a dual-channel optocoupler with a data rate of 10Mbps and a forward current of 60mA. It features a unidirectional direction and a propagation delay of 100ns. The device operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 564mW. The HCPL-1931 is available in a hermetically sealed CDIP-16 package and is RoHS compliant.
Broadcom HCPL-1931 technical specifications.
| Package/Case | CDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 24ns |
| Forward Current | 60mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 564mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 564mW |
| Propagation Delay | 100ns |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 1.1V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom HCPL-1931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
