
General purpose optocoupler featuring 3750V isolation and a 1-element, logic IC output. This unidirectional optocoupler supports a 5Mbps data rate with a 300ns propagation delay and 300ns turn-on delay. Designed for through-hole mounting in a PDIP package, it operates from -40°C to 85°C with a 10mA forward current and 25mA output current. The device is lead-free and RoHS compliant.
Broadcom HCPL-2200-060E technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 15ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2200-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
