
General purpose optocoupler featuring 3.75kV isolation and a 5Mbps data rate. This unidirectional, logic IC output device offers a TOTEM POLE output type with a maximum output current of 25mA. Operating across a temperature range of -40°C to 85°C, it supports a forward current of 10mA and a maximum input current of 1.8mA. The component is surface mountable in a DIP-8 package and is RoHS compliant.
Broadcom HCPL-2201-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 1.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 300ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2201-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
