Surface mount logic IC output optocoupler featuring 3.75kV isolation and a 5Mbps data rate. This unidirectional, single-channel device offers a TOTEM POLE output type with a maximum output current of 25mA. Operating within a 4.5V to 20V supply voltage range, it exhibits a typical forward current of 10mA and a propagation delay of 300ns. Designed for surface mounting, it is RoHS compliant and operates from -40°C to 85°C.
Broadcom HCPL-2202-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 210mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Turn-On Delay Time | 300ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2202-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.