
Logic IC output optocoupler featuring 2 channels and 2 elements, providing 3750V isolation. Operates at a 5Mbps data rate with a unidirectional signal flow. This through-hole component in a PDIP package offers a 25mA maximum output current and a 5V reverse breakdown voltage. Maximum power dissipation is 294mW, with a temperature range of -40°C to 85°C.
Broadcom HCPL-2231 technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 294mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 294mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 300ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
