
High-speed optocoupler featuring a logic-out, open-collector output and DC input. This unidirectional, single-channel device offers an isolation voltage of 3.75kV and a maximum data rate of 8Mbps. Key specifications include a 25mA output current, 20ns fall time, and 200ns propagation delay. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Broadcom HCPL-2300#500 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 8Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Propagation Delay | 200ns |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 200ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-2300#500 to view detailed technical specifications.
No datasheet is available for this part.
