
General purpose optocoupler featuring a 1-channel, unidirectional DC input with a 3-state logic output. Delivers 20Mbps data rate, 3.75kV isolation voltage, and 25mA maximum output current. Surface mountable in an 8-pin PDIP package, operating from -40°C to 70°C with a 350mW power dissipation. Propagation delay is 60ns, with a 10ns fall time.
Broadcom HCPL-2400-300 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2400-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
