
Dual-channel, surface-mount optocoupler featuring a logic-out totem-pole output and DC input. Delivers a 25mA output current per channel with a maximum data rate of 20Mbps. Operates over a -40°C to 70°C temperature range, with a 60ns propagation delay and 10ns fall time. Maximum power dissipation is 350mW.
Broadcom HCPL-2430#300 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2430#300 to view detailed technical specifications.
No datasheet is available for this part.
