
High-speed, 2-channel logic output optocoupler featuring a totem-pole output configuration. Offers a 20Mbps data rate with a 60ns propagation delay and 60ns turn-on delay. Provides 3.75kV isolation voltage and operates over a -40°C to 70°C temperature range. Surface mountable in an 8-pin PDIP package, this unidirectional optocoupler supports a 10mA forward current and delivers up to 25mA output current per channel.
Broadcom HCPL-2430-300E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2430-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
