
Two-channel optocoupler featuring a logic-out totem-pole output and DC input. This surface-mount device offers a 20Mbps data rate and 3.75kV isolation voltage. Key specifications include a 60ns propagation delay, 10ns fall time, and 25mA maximum output current. Operating temperature range is 0°C to 70°C with 350mW maximum power dissipation.
Broadcom HCPL-2430#500 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | No |
| Turn-On Delay Time | 60ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2430#500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
