
General purpose optocoupler featuring 2 channels and a 3.75kV isolation voltage. This surface mount device offers a 20Mbps data rate with a 55ns propagation delay and 60ns turn-on delay. It provides a 25mA maximum output current per channel with a totem pole output type and 18V maximum output voltage. Designed for DC input with an 8mA input current requirement, this lead-free, RoHS compliant component operates from 0°C to 70°C.
Broadcom HCPL-2430-500E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 20Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | TOTEM POLE |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2430-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
