
General purpose optocoupler with logic IC output, featuring 3750V isolation and a 1MBps data rate. This single-channel, DIP-8 packaged device offers a 50% current transfer ratio and operates with a 25mA forward current. Designed for through-hole mounting, it supports a maximum collector current of 8mA and a maximum output voltage of 20V, with a power dissipation of 100mW. Operating temperature range spans from -55°C to 100°C.
Broadcom HCPL-2502 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
