
The HCPL-2502-020E is a general-purpose optocoupler with a current transfer ratio of 22% and a forward current of 25mA. It operates over a temperature range of 0°C to 100°C and is packaged in a lead-free 8-pin PDIP package. The device is RoHS compliant and is available in a package quantity of 50 units. It can handle a maximum power dissipation of 100mW and has a maximum output voltage of 20V.
Broadcom HCPL-2502-020E technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 22% |
| Forward Current | 25mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2502-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
