
General purpose optocoupler featuring 3.75kV isolation voltage and a 1-element, logic IC output configuration. Operates with DC input and supports a data rate of 250Kbps. Maximum collector current is 8mA with a forward current of 25mA. Packaged in a through-hole PDIP, this component offers a 22% current transfer ratio and a propagation delay of 1µs.
Broadcom HCPL-2503 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 22% |
| Data Rate | 250Kbps |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 1us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
