
General purpose, 1-channel optocoupler featuring a logic IC output. Achieves 3.75kV isolation voltage with a 10Mbps data rate and 75ns propagation delay. Designed for through-hole mounting in a PDIP package, it operates bidirectionally with a maximum output current of 50mA. Forward current is rated at 60mA, with a maximum power dissipation of 40mW.
Broadcom HCPL-2602 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 950mV |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
