
General purpose, logic IC output optocoupler featuring 10Mbps data rate and 3.75kV isolation voltage. This unidirectional, single-channel device offers a 50mA output current and a 75ns propagation delay. Designed for surface mount applications, it operates within a 0°C to 70°C temperature range and is available in a DIP-8 package. Approvals include CSA and UR.
Broadcom HCPL-2602-300 technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 950mV |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-2602-300 to view detailed technical specifications.
No datasheet is available for this part.
