
Surface mount logic IC output optocoupler featuring 1-element, unidirectional signal transfer. Achieves 5000V isolation with a 3.75kV RMS dielectric strength. Operates at a 15Mbps data rate with a 90ns propagation delay and 20ns fall time. Designed for a 20mA forward current and provides 50mA output current. RoHS compliant and suitable for operation between -40°C and 85°C.
Broadcom HCPL-260L-520E technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-260L-520E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
