
The HCPL-260L#560 is an optocoupler with a unidirectional DC input and a data rate of 15Mbps. It features an isolation voltage of 3.75kV and a maximum output current of 50mA. The device is packaged in a surface-mount SMD/SMT package and has a maximum operating temperature of 85°C. The HCPL-260L#560 is not RoHS compliant and contains lead.
Broadcom HCPL-260L#560 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 90ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-260L#560 to view detailed technical specifications.
No datasheet is available for this part.
