
General purpose optocoupler featuring a 1-element, unidirectional, logic IC output. Achieves 5kV isolation voltage with a maximum data rate of 10Mbps. Operates with a forward current of 20mA and an input current of 15mA, delivering up to 50mA output current. Packaged in a RoHS compliant PDIP with through-hole mounting. Offers a propagation delay of 75ns and a maximum power dissipation of 85mW.
Broadcom HCPL-2611-020E technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2611-020E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
