
Unidirectional, 1-channel optocoupler featuring logic-level output with an open-collector configuration. Achieves 10Mbps data rate with a 100ns propagation delay and 12ns fall time. Offers 3.75kV isolation voltage and operates with a 10mA forward current. Surface mountable in an 8-pin PDIP package, this component has a maximum output current of 50mA and a power dissipation of 60mW.
Broadcom HCPL-261A#300 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-261A#300 to view detailed technical specifications.
No datasheet is available for this part.
