
The HCPL-261A#560 is an optocoupler with a unidirectional DC input and a data rate of 10Mbps. It features a maximum operating temperature range of -40°C to 85°C and a maximum output current of 50mA. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 1000. The optocoupler has a propagation delay of 100ns and a turn-on delay time of 100ns. It is not radiation hardened and is not RoHS compliant due to containing lead.
Broadcom HCPL-261A#560 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-261A#560 to view detailed technical specifications.
No datasheet is available for this part.
