
Logic IC output optocoupler featuring 2 channels and 2 elements, providing 3750V isolation. This through-hole, PDIP-packaged component operates at a 15Mbps data rate with a 75ns propagation delay and 90ns turn-on delay. It supports a 15mA forward current and delivers 50mA output current per channel, with a maximum power dissipation of 60mW. Operating temperature range is -40°C to 85°C.
Broadcom HCPL-263L technical specifications.
| Package/Case | PDIP |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 15mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Turn-On Delay Time | 90ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-263L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
