
2-channel logic IC output optocoupler, 3.75kV isolation voltage, 15Mbps data rate. Features 50mA output current per channel, 90ns propagation delay, and 20ns fall time. Operates from -40°C to 85°C, with 15mA forward current and 5V reverse breakdown voltage. Packaged in a RoHS compliant PDIP with through-hole mounting.
Broadcom HCPL-263L-060E technical specifications.
| Package/Case | PDIP |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-263L-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
