
The HCPL-263L-320 is a dual optocoupler with a data rate of 15Mbps and an isolation voltage of 3.75kV. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a surface mount package and is not RoHS compliant due to containing lead. It has a maximum output current of 50mA and a maximum power dissipation of 60mW.
Broadcom HCPL-263L-320 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 90ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-263L-320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
