
The HCPL-263N-020 is a dual optocoupler with a data rate of 10Mbps and 5kV isolation voltage. It is packaged in a PDIP-8 case and is suitable for operation over the -40 to 85°C temperature range. The device has a forward current of 10mA and a maximum output current of 50mA. It is not radiation hardened and contains lead.
Broadcom HCPL-263N-020 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-263N-020 to view detailed technical specifications.
No datasheet is available for this part.
