
The HCPL-270L-360E is a single-channel optocoupler with a current transfer ratio of 5000%. It features a maximum input current of 20mA and a maximum output voltage of 7V. The device operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. It is available in a 50-piece package with a rail/Tube packaging style.
Broadcom HCPL-270L-360E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 5000% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 135mW |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-270L-360E to view detailed technical specifications.
No datasheet is available for this part.