
Surface mount logic IC output optocoupler featuring 2 channels and 2 elements. Offers 3.75kV isolation voltage with a maximum collector-emitter voltage of 100mV. Achieves a high current transfer ratio of 1600% with a forward current of 20mA and maximum output current per channel of 60mA. Operates within a temperature range of 0°C to 70°C, with a maximum power dissipation of 135mW. This RoHS compliant component is supplied in tape and reel packaging.
Broadcom HCPL-2730-500E technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 100mV |
| Current Transfer Ratio | 1600% |
| Forward Current | 20mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-2730-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
