
General purpose, 1-channel optocoupler with a push-pull output stage. Features a 3.75kV isolation voltage and 400mA maximum output current per channel. Operates with a 20mA forward current and 12mA input current, offering a 200mA high and low level output current. DIP package for through-hole mounting, with a propagation delay of 700ns and fall time of 0.05µs. Rated for 30V input and 1000V output, with a maximum power dissipation of 250mW.
Broadcom HCPL-3020-000E technical specifications.
| Approvals | CSA, UR, UL, IEC |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.05us |
| Forward Current | 20mA |
| High Level Output Current | 200mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 200mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 400mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3020-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
