
General purpose, 1-channel optocoupler with a push-pull output stage. Features a 3.75kV isolation voltage and 35V collector-emitter breakdown voltage. Operates with a 12mA forward current and provides up to 600mA output current. DIP package for through-hole mounting, with 50 units per tube. Approvals include UL, CSA, and VDE.
Broadcom HCPL-3140-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 35V |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 25mA |
| High Level Output Current | 400mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 400mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3140-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
