
1-channel optocoupler with push-pull output, offering 3.75kV isolation voltage and 600mA maximum output current. Features a 27V collector-emitter breakdown voltage and 500ns propagation delay. Designed for surface mount applications with a lead-free, RoHS-compliant construction. Operating temperature range from -40°C to 100°C, with CSA, UR, UL, and VDE approvals.
Broadcom HCPL-3150-300E technical specifications.
| Approvals | CSA, UR, UL, VDE |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 27V |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 7mA |
| High Level Output Current | 500mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Input Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 600mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3150-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
