
General purpose optocoupler featuring a 2-element, logic IC output with a 3.75kV isolation voltage. This unidirectional device offers a high-level and low-level output current of 500mA, with a maximum output current per channel of 400mA and a maximum output current of 600mA. Operating from a DC input with 16mA input current, it provides a 30V output voltage and a push-pull output type. Designed for surface mounting in a SOIC-16 package, it operates within a temperature range of -40°C to 100°C and boasts a propagation delay of 500ns. Approvals include CSA, UR, IEC, and EN, with RoHS compliance and lead-free construction.
Broadcom HCPL-315J-500E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 500mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 400mA |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-315J-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
