
Dual-channel optocoupler with a 5kV isolation voltage, designed for gate driver applications. Features a 30V output voltage and a high-level output current of 2A, with a maximum output current of 2.5A. Operates with a 5V supply voltage and offers a 500ns propagation delay. Packaged in a 16-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Broadcom HCPL-316J-500E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 100ns |
| Height | 3.911mm |
| High Level Output Current | 2A |
| Input Current | 22mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TOTEM POLE |
| Output Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 320ns |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-316J-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
