
General purpose, logic IC output optocoupler featuring a 1-element, unidirectional design with 3.75kV isolation. This PDIP package optocoupler offers a push-pull output type, supporting up to 2.5A output current per channel. Key specifications include a 16mA input current, 2A high/low level output current, and a maximum output voltage of 16V. Operating across a -40°C to 100°C temperature range, it boasts a 200ns propagation delay and is RoHS compliant.
Broadcom HCPL-3180-060E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | PDIP |
| Direction | Unidirectional |
| Fall Time | 25ns |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3180-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
