
1-channel, unidirectional optocoupler with push-pull output. Features 3.75kV isolation voltage, 2.5A max output current, and 25V max output voltage. Operates with 16mA input current and offers 2A high/low level output current. Fall time is 25ns, propagation delay is 200ns, and pulse width distortion is 65ns. Surface mountable in an 8-pin PDIP package, this RoHS compliant component is suitable for a wide temperature range of -40°C to 100°C.
Broadcom HCPL-3180-300E technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 25mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2A |
| Max Input Current | 16mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 25V |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 295mW |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3180-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
