Broadcom HCPL-3180-360 technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 25ns |
| High Level Output Current | 2A |
| Input Type | DC |
| Lead Free | Contains Lead |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Pulse Width Distortion (PWD) | 65ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 200ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-3180-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
