Broadcom HCPL-3180-360E technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 16mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3180-360E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
