
General purpose optocoupler featuring 3.75kV isolation voltage, designed for voltage and current threshold detection. This single-channel device operates with AC/DC input and offers a maximum output current of 30mA. Key specifications include a 50mA maximum input current, 18V collector-emitter breakdown voltage, and a propagation delay of 40µs. Packaged in a lead-free DIP for through-hole mounting, it operates within a temperature range of -40°C to 85°C.
Broadcom HCPL-3700-000E technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 18V |
| Fall Time | 0.3us |
| Forward Current | 50mA |
| Height | 3.56mm |
| Input Current | 3.7mA |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 305mW |
| Power Supply | 18V |
| Propagation Delay | 40000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 14us |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-3700-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
