
The HCPL-3760 is a DIP packaged optocoupler with a maximum isolation voltage of 3.75kV and a maximum forward current of 50mA. It has a maximum power dissipation of 305mW and is designed for through hole mounting. The device operates within a temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant and does not meet Reach SVHC requirements.
Broadcom HCPL-3760 technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Input Current | 1.8mA |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 305mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-3760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
