
Surface mount optocoupler featuring 3.75kV isolation voltage and a 1-channel, 1-element design. Delivers a minimum current transfer ratio of 65% with a 50mA maximum input current and 1.8mA typical input current. Supports AC/DC input types, offering a 30mA maximum output current and 20V maximum output voltage. Operates within a -40°C to 85°C temperature range with 305mW maximum power dissipation.
Broadcom HCPL-3760#300 technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 65% |
| Forward Current | 50mA |
| Input Current | 1.8mA |
| Input Type | AC/DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 30mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 305mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-3760#300 to view detailed technical specifications.
No datasheet is available for this part.
