
The HCPL-3760#500 optocoupler features an isolation voltage of 3.75kV and a maximum output current of 30mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 305mW. The device is packaged in tape and reel quantities of 1000. Note that this product contains lead and is not RoHS compliant.
Broadcom HCPL-3760#500 technical specifications.
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 305mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-3760#500 to view detailed technical specifications.
No datasheet is available for this part.
