
High-speed, unidirectional logic output optocoupler featuring an open-collector output and buffer-in configuration. This 1-channel device offers an isolation voltage of 3.75kV and operates within a temperature range of -40°C to 70°C. Key performance metrics include a maximum output current of 30mA, a propagation delay of 1600ns, and a fall time of 0.023µs. Packaged in an 8-pin DIP for through-hole mounting, it has a maximum power dissipation of 360mW.
Broadcom HCPL-4100 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.023us |
| Input Current | 13mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Input Current | 250uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 360mW |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.6us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
