
High-speed logic output optocoupler featuring a single channel with an open-collector output. This unidirectional device offers a 27V collector-emitter breakdown voltage and a 24Kbps data rate. Key specifications include a 3.75kV isolation voltage, 250µA input current, and 30mA output current. Designed for through-hole mounting in an 8-pin DIP package, it operates within a -40°C to 70°C temperature range.
Broadcom HCPL-4100-000E technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 27V |
| Data Rate | 24Kbps |
| Description | TRANSMITTER |
| Direction | Unidirectional |
| Fall Time | 0.023us |
| Input Current | 250uA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 250uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 27V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 360mW |
| Power Supply | 20V |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Turn-On Delay Time | 1.6us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4100-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
