
General purpose, unidirectional optocoupler featuring 3750V isolation voltage and a 1-element, 1-channel configuration. This surface mount device offers a 24Kbps data rate with a maximum output current of 30mA and a maximum power dissipation of 360mW. Operating across a -40°C to 70°C temperature range, it boasts a propagation delay of 1600ns and is RoHS compliant. Approvals include CSA and UR.
Broadcom HCPL-4100-500E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Data Rate | 24Kbps |
| Direction | Unidirectional |
| Fall Time | 0.023us |
| Input Current | 7.8mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Output Voltage | 27V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1.6us |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-4100-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
