
General purpose, unidirectional optocoupler featuring a single logic IC output channel. Offers 3.75kV isolation voltage and a maximum operating temperature of 70°C. Designed for through-hole mounting in a DIP package, with a maximum output current of 25mA and a propagation delay of 1600ns. Forward current rating is 30mA with an input current of 24mA.
Broadcom HCPL-4200 technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.015us |
| Forward Current | 30mA |
| Input Current | 24mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 255mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 255mW |
| Propagation Delay | 1600ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1.6us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-4200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
